help desk software
L101S331LF by bi technologies/tt electronics
Image is representational - see mfr. specs

L101S331LF

BI Technologies/TT Electronics

Res Thick Film NET 330 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film NET 330 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Search Keywords: L101S331LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
L101S331LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Case Size:
N/R
Circuit Designator:
BUS
Number of Resistors:
9
Number of Terminals:
10
Power Rating:
1 W
Power Rating per Resistor:
0.125 (1/8) W
Resistance Value:
330 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin

IN STOCK: 0

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2106
3,000
$0.2014
5,000
$0.1984
8,000
$0.1904
10,000
$0.1876
25,000
$0.1829
50,000
$0.1802
100,000 +
$0.1774

Tools/3D Models

Product Guides