L083C151LF
BI Technologies/TT ElectronicsRes Thick Film NET 150 Ohm 2% 0.8W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
RoHS Compliant
Bag Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Res Thick Film NET 150 Ohm 2% 0.8W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: L083C151LF
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
L083C151LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210050
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
0.8 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
150 Ohm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 622
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.9980
25
$0.8990
50
$0.7420
100
$0.6120
250
$0.3740
500
$0.3140
700
+
$0.1425
English
Chinese
Spanish
