BPR7112G
Thick Film Resistors - Through Hole
RoHS Compliant
Tray Packaging
Certificate of Compliance
DESCRIPTION
Thick Film Resistors - Through Hole
Search Keywords: BPR7112G
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
BPR7112G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tray
FREQUENTLY ASKED QUESTIONS
Is BPR7112G RoHS compliant?
Yes, BPR7112G is RoHS compliant.
What is the lead time for BPR7112G?
The standard lead time for BPR7112G is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
