help desk software
BCN164A101J7 by bi technologies/tt electronics
Image is representational - see mfr. specs

BCN164A101J7

BI Technologies/TT Electronics

Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Search Keywords: BCN164A101J7

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
BCN164A101J7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210010
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Case Size:
1206
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
0.25 (1/4) W
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Convex

IN STOCK: 0

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0154
10,000
$0.0129
25,000
$0.0121
50,000
$0.0116
100,000
$0.0113
150,000
$0.0110
250,000
$0.0108
500,000 +
$0.0105

Tools/3D Models

Product Guides