78LR10KLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Lead Wire Box ...
DESCRIPTION
The 78LR10KLF is a multi-turn trimmer potentiometer featuring a 1-1/4" rectangular cermet element designed for precision resistance adjustment in electronic circuits. It provides a 10 kO nominal resistance value with ±10% tolerance and supports up to 22 turns of electrical travel, enabling fine-tuned adjustments with essentially infinite resolution. The device is rated for 1.0 watts at 70°C, with a maximum input voltage of 300 Vdc or rms, and maintains excellent stability across an operating temperature range of -55°C to +125°C with a temperature coefficient of ±100 ppm/°C. Its sealed construction with 85°C Fluorinert provides protection against moisture and environmental contamination, while the clutch-action mechanical stops at both ends prevent over-rotation. This trimmer is ideal for calibration, offset adjustment, and gain tuning applications in instrumentation, audio equipment, and industrial control systems where reliable long-term performance and resistance to thermal and mechanical stress are required.
Search Keywords: 78LR10KLF
SPECIFICATIONS
IN STOCK: 75
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 32
Factory Lead-Time 20 Weeks
English
Chinese
Spanish
