help desk software
67WR1MEGLFTB by bi technologies/tt electronics
Image is representational - see mfr. specs

67WR1MEGLFTB

BI Technologies/TT Electronics

Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 67WR1MEGLFTB is a Model 67 cermet trimming potentiometer designed for applications requiring adjustability and calibration in medical, consumer electronics, and industrial environments. This multiturn device features a 3/8" square form factor with sealed construction compatible with aqueous PCB cleaning processes, offering resistance values from 10 Ohms to 2 Megohms with ±10% tolerance (±20% for values below 100 Ohms). The potentiometer operates at a maximum input voltage of 200 Vdc with a power rating of 0.5 Watts at 85°C, derating to 0 at 125°C, and provides essentially infinite resolution across 20 turns of electrical travel. Environmental performance is enhanced by its operating temperature range of -55°C to +125°C, dielectric strength of 900 Vrms, and insulation resistance of 1,000 Megohms minimum, making it suitable for demanding applications requiring high reliability and long operational life.

Search Keywords: 67WR1MEGLFTB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
67WR1MEGLFTB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
20(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 MOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.95 x 11.98 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1

IN STOCK: 5,746

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 275

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$1.062
100
$0.901
1,000
$0.845
1,100
$0.841
3,000 +
$0.837

Tools/3D Models

Product Guides