help desk software
23BR200KLFTR by bi technologies/tt electronics
Image is representational - see mfr. specs

23BR200KLFTR

BI Technologies/TT Electronics

Res Cermet Trimmer 200K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 6.5 X 2.8mm) Gull Wing SMD T/R ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 23BR200KLFTR is a single-turn sealed trimmer potentiometer designed for precision resistance adjustment in compact surface-mount applications. It features a 200 ohm nominal resistance value with ±20% tolerance, a 4 mm square cermet element, and sealed construction using 85°C Fluorinert to prevent leakage. The device operates over a temperature range of -55°C to +125°C with a temperature coefficient of ±100 ppm/°C, and provides 200° of electrical travel with essentially infinite resolution. With a maximum power rating of 0.25 watts at 70°C, maximum input voltage of 200 Vdc, and dielectric strength of 500 Vrms, this trimmer is well-suited for calibration and tuning applications in industrial electronics, instrumentation, and consumer devices requiring reliable, sealed adjustment capabilities.

Search Keywords: 23BR200KLFTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
23BR200KLFTR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408050
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
200 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5 x 6.2 x 2.54 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1

IN STOCK: 2,500

Can Ship immediately

Minimum Order Quantity: 114

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
114
$0.7375
1,000
$0.7069
2,500
$0.6528
5,000
$0.6385
7,500
$0.6232
10,000
$0.6140
15,000
$0.6049
25,000 +
$0.5957

Tools/3D Models

Product Guides