help desk software

9411-060-1000

Belden

TRAY CABLE, 1 PAIR, 14AWG STRAND (42X30), PVC INSULATION, PVC JACKET CHROME

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9411-060-1000
Alias/AKA:
9411-CHR-1000
RoHS:
No
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Tray Cable
TRAY CABLE, 1 PAIR, 14AWG STRAND (42X30), PVC INSULATION, PVC JACKET CHROME
Search Keywords:
94110601000
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3,410.50
$3,410.500
3
$3,318.64
$9,955.920
5 +
$3,268.86
$16,344.300
DOWNLOADS