help desk software
89505-RED-100 by belden
Image is representational - see mfr. specs

89505-RED-100

Belden

The 89505-RED-100 is a 5-pair, 24 AWG plenum-rated EIA RS-232 computer cable with a red FEP jacket. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 89505-RED-100 is a plenum-rated, 5-pair EIA RS-232 computer cable designed for reliable data transmission. It is constructed with 24 AWG stranded (7x32) tinned copper conductors, FEP insulation, and an overall red FEP jacket. An overall Beldfoil® shield provides 100% coverage, complemented by a 24 AWG stranded tinned copper drain wire to protect against interference. The cable is rated for 300V RMS and supports a wide operating temperature range from -70°C to +200°C. Its CMP plenum rating makes it suitable for installation in air handling spaces within commercial buildings.

Search Keywords: 89505RED100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
89505-RED-100
Alias/AKA:
89505-002100
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$1,504.95
3
$1,410.89
5 +
$1,393.47

Tools/3D Models

Product Guides