89269-WHT-1100
BeldenRG-62/U type 93-ohm coaxial cable with 22 AWG solid conductor, plenum-rated FEP insulation, and bare copper braid shield for signal transmission applications. ...
DESCRIPTION
89269-WHT-1100 is a plenum-rated RG-62/U type coaxial cable designed for 93-ohm impedance signal transmission. The cable features a 22 AWG solid bare copper-covered steel conductor with a diameter of 0.025 inches, semi-solid FEP (Fluorinated Ethylene-Propylene) insulation with a diameter of 0.142 inches, and a bare copper braid shield providing 94% coverage with an FEP jacket. Electrical characteristics include a nominal characteristic impedance of 93 ohms, velocity of propagation of 85%, conductor DC resistance of 41.2 ohms per 1000 feet, and a maximum operating voltage of 300 V RMS. The cable exhibits low attenuation across frequencies, ranging from 0.3 dB/100 ft at 1 MHz to 8.7 dB/100 ft at 1000 MHz. This plenum-rated cable is suitable for indoor, outdoor, and burial applications, meeting UL flame test NFPA 262 and C(UL) FT6 standards, making it ideal for building automation, data transmission, and communication systems where fire safety and environmental compliance are required.
Search Keywords: 89269WHT1100
SPECIFICATIONS
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
