help desk software
8917-WHT-500 by belden
Image is representational - see mfr. specs

8917-WHT-500

Belden

Hook-up Wire 16AWG 152.4m 3.12mm Tinned Copper 600VAC 26A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BELDEN part 8917-WHT-500 is a high-quality hook-up wire designed for various electrical applications. It features a sturdy construction with a 16AWG gauge size and a length of 152.4m (500ft). The wire is made of tinned copper, ensuring excellent conductivity and durability. With a thick diameter of 3.12mm, this wire can handle heavy-duty tasks and provide reliable performance. It is rated for a maximum voltage of 600VAC and can handle a maximum current of 26A, making it suitable for a wide range of applications. Whether you need to connect components in electrical systems or create custom wiring setups, the BELDEN 8917-WHT-500 hook-up wire is a reliable choice that will ensure safe and efficient electrical connections.

Search Keywords: 8917WHT500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8917-WHT-500
Alias/AKA:
8917-009500
Unit of Measure:
Per Each
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Conductor Material:
Tinned Copper
Cable Length:
152.4 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$1,115.57
3
$1,061.03
5 +
$1,014.88

Tools/3D Models

Product Guides