help desk software
8641-CHR-1000 by belden
Image is representational - see mfr. specs

8641-CHR-1000

Belden

The 8641-CHR-1000 is a 2-conductor, 24 AWG stranded tinned copper electronic cable featuring an overall Beldfoil® shield and a PVC jacket. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 8641-CHR-1000 is a 1,000 ft reel of 2-conductor, 24 AWG shielded electronic cable designed for various low-voltage signal applications. It is constructed with two 24 AWG (7x32) tinned copper conductors, polyethylene insulation, and an overall Beldfoil® shield with 100% coverage and a tinned copper drain wire for superior noise protection. The cable has a nominal characteristic impedance of 80 Ohms, a capacitance of 22 pF/ft between conductors, and is rated for 300V. With a CM rating and an operating temperature range of -20°C to +80°C, this cable is well-suited for low-voltage analog signals, digital control, line-level audio, computer communication, and panel wiring.

Search Keywords: 8641CHR1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8641-CHR-1000
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
  Different packaging options available.  See Alternatives

IN STOCK: 2

Ships today, if you order in

Manufacturer Stock: 23,000   can ship 4/27/26

Factory Lead-Time 3 Weeks can ship 5/14/26  

Qty
Unit Price
1
$997.01
3
$934.70
5 +
$923.16

Tools/3D Models

Product Guides