83002-LT-BLU-100
BeldenThe 83002 is a 26 AWG hook-up/lead wire featuring a stranded silver-plated copper conductor and extruded TFE Teflon insulation. ...
DESCRIPTION
The 83002-LT-BLU-100 is a UL AWM Style 1213 hook-up/lead wire designed for internal wiring applications. It is constructed with a single 26 AWG stranded (7x34) silver-plated copper conductor and is insulated with extruded TFE Teflon with a wall thickness of 0.010 inches. The wire has an overall nominal diameter of 0.039 inches and is rated for 600V and 200°C under MIL-W-16878/4 specifications. Its robust construction and compliance with military and UL standards make it suitable for high-temperature and demanding electronic and electrical equipment.
Search Keywords: 83002LTBLU100
SPECIFICATIONS
IN STOCK: 19
Ships today, if you order in
Manufacturer Stock: 300 can ship 5/4/26
Factory Lead-Time 3 Weeks can ship 5/14/26
English
Chinese
Spanish
