help desk software
8079 by belden
Image is representational - see mfr. specs

8079

Belden

Magnet Wire - Class 200 - 26AWG - 0.36Amp - Approx 1260 Ft Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 8079 is a 26 AWG solid bare copper magnet wire with polyester/amide-imide polymer insulation designed for Class 200 applications requiring high-temperature performance. The wire features a nominal insulation wall thickness of 0.002 inches and a nominal overall diameter of 0.0182 inches, with a maximum recommended current rating of 0.36 A in free air at 30°C and a minimum breakdown voltage of 4600 V at room temperature. It exhibits a nominal conductor DC resistance of 41 O per 1000 feet, a minimum bend radius of 0.08 inches, and operates reliably across a temperature range up to 200°C. This magnet wire is commonly used in transformers, inductors, motors, and other electromagnetic coil applications where compact winding density (55.7 turns per linear inch) and thermal stability are critical requirements.

Search Keywords: 8079

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8079
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
26 AWG
Bunch Stranding:
N/R
Conductor Material:
Bare Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
N/A

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$222.50
3
$208.60
5 +
$206.02

Tools/3D Models

Product Guides