5439W5-BLK-1000
Surveillance, CCTV Cable, RG59, Rated-CM, 20 AWG solid bare copper, foamed polyolefin core, Duobond®+95% tinned copper braid, CoreGuard® Gel filled, PVC jacket
RoHS Compliant
Discontinued
Certificate of Compliance
DESCRIPTION
Surveillance, CCTV Cable, RG59, Rated-CM, 20 AWG solid bare copper, foamed polyolefin core, Duobond®+95% tinned copper braid, CoreGuard® Gel filled, PVC jacket
Search Keywords: 5439W5BLK1000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
5439W5-BLK-1000
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Life Cycle:
Discontinued
English
中文 / 汉语
Español
