help desk software
4855RX5-BLK-MTT by belden
Image is representational - see manufacturer specifications
Belden Authorized Distributor

4855RX5-BLK-MTT

12 GHz, 4K UHD Precision Video Cable, Mini RG-59, 75 Ohm 5 Coax 23 AWG solid 0.023" silver-plated copper conductor, gas-injected foamed high-density polyethylene insulation, Duofoil® bonded to the core + tinned copper braid shield (95% coverage), PVC inne

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

12 GHz, 4K UHD Precision Video Cable, Mini RG-59, 75 Ohm 5 Coax 23 AWG solid 0.023" silver-plated copper conductor, gas-injected foamed high-density polyethylene insulation, Duofoil® bonded to the core + tinned copper braid shield (95% coverage), PVC inne

Search Keywords: 4855RX5BLKMTT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
4855RX5-BLK-MTT
Alias/AKA:
4855RX5-B59-CUT
Unit of Measure:
Per Foot
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 4855RX5-BLK-MTT RoHS compliant?

Yes, 4855RX5-BLK-MTT is RoHS compliant.

What is the lead time for 4855RX5-BLK-MTT?

The standard lead time for 4855RX5-BLK-MTT is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0 Feet

Minimum Order Quantity: 5 Feet

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$12.18
25
$11.04
50
$10.54
100
$10.24
250
$9.68
500
$9.42
1,000 +
$9.30

Tools/3D Models