4694ANH-G751640
12 GHz Coax, 4K UHD Precision Video Cable, RG-6/U Type, 75 Ohm, 18 AWG solid .040" silver plated copper conductor, gas-injected foam HDPE insulation, Duofoil® bonded to core + tinned copper braid shield (95% coverage), LSZH jacket. - 1640 ft
DESCRIPTION
12 GHz Coax, 4K UHD Precision Video Cable, RG-6/U Type, 75 Ohm, 18 AWG solid .040" silver plated copper conductor, gas-injected foam HDPE insulation, Duofoil® bonded to core + tinned copper braid shield (95% coverage), LSZH jacket. - 1640 ft
Search Keywords: 4694ANHG751640
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 4694ANH-G751640 RoHS compliant?
Yes, 4694ANH-G751640 is RoHS compliant.
What is the lead time for 4694ANH-G751640?
The standard lead time for 4694ANH-G751640 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0 Feet
Minimum Order Quantity: 1640 Feet
Multiple: 1640 Feet
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
