3125A-003-5000 by belden
Image is representational - see manufacturer specifications
Belden Authorized Distributor

3125A-003-5000

DeviceBus® for Square D/Seriplex®, 2 Pair 16+22AWG (26x30+7x30) Tinned Copper, PVC+PO Insulation, Overall Beldfoil® (Data Pair Only) Shield, PVC Outer Jacket, CM - 5000 ft

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DeviceBus® for Square D/Seriplex®, 2 Pair 16+22AWG (26x30+7x30) Tinned Copper, PVC+PO Insulation, Overall Beldfoil® (Data Pair Only) Shield, PVC Outer Jacket, CM - 5000 ft

Search Keywords: 3125A0035000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
3125A-003-5000
Alias/AKA:
3125A-ORG-5000
Unit of Measure:
Per Foot
RoHS:
Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5000

FREQUENTLY ASKED QUESTIONS

Is 3125A-003-5000 RoHS compliant?

Yes, 3125A-003-5000 is RoHS compliant.

What is the lead time for 3125A-003-5000?

The standard lead time for 3125A-003-5000 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0 Feet

Minimum Order Quantity: 5000 Feet

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5,000
$1.93
10,000
$1.89
15,000 +
$1.75

Tools/3D Models