1865A-RED-1000 by belden
Image is representational - see manufacturer specifications
Belden Authorized Distributor

1865A-RED-1000

25 AWG stranded (19x37) .021" bare copper conductor, gas-injected foam HDPE insulation, Duofoil® + tinned copper braid shield (95% coverage), PVC jacket. - 1000 ft

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

25 AWG stranded (19x37) .021" bare copper conductor, gas-injected foam HDPE insulation, Duofoil® + tinned copper braid shield (95% coverage), PVC jacket. - 1000 ft

Search Keywords: 1865ARED1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1865A-RED-1000
Alias/AKA:
1865A-002-1000
Unit of Measure:
Per Each
RoHS:
Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 1865A-RED-1000 RoHS compliant?

Yes, 1865A-RED-1000 is RoHS compliant.

What is the lead time for 1865A-RED-1000?

The standard lead time for 1865A-RED-1000 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$998.47
3
$983.49
5 +
$958.53

Tools/3D Models