1804A-J5C100
BeldenRes Thick Film 0402 330K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive T/R
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The 1855A-BLK-500 is microphone cable with 28 AWG stranded (19x40) high-conductivity silver- plated copper alloy conductors, polypropylene insulation, tinned copper braid shield (80% coverage) and PVC jacket.
Search Keywords: 1804AJ5C100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1804A-J5C100
Alias/AKA:
1804A-VIVID-MATTE-BLK-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack:
1
IN STOCK: 0
Factory Lead-Time 3 Weeks
Qty
Unit Price
1
$302.55
3
$283.64
5
+
$280.14
Product Guides
CUSTOMERS
ALSO BOUGHT
2-215083-0
MICRO-MATCH MOW.20P
DM537457
Contact PIN 8 Size Solder Cup ST Cable Mount 12AWG
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
14-60-0058
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube
SL-CP1
Accessory - For Sensor - Connector - Male - 4 Pin - White - 10/Pk
English
Chinese
Spanish
