help desk software
1266A-BLK-1000 by belden
Image is representational - see mfr. specs

1266A-BLK-1000

Belden

Multi-Conductor Cable 2Conductors 22AWG 3.63mm 300VAC Black 304.8m Reel ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This BELDEN CANADA ULC part 1266A-BLK-1000 is a reliable multi-conductor cable with 2 conductors, each 22AWG and 3.63mm in size, designed to handle up to 300VAC. The cable comes in a sleek black color and is available in a convenient 304.8m reel. Perfect for various electrical applications, this high-quality cable ensures efficient and safe electrical connections.

Search Keywords: 1266ABLK1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1266A-BLK-1000
Alias/AKA:
1266A-0101000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
2.3 A
Type:
Multi-Conductor Cable

IN STOCK: 1

Ships today, if you order in

Factory Lead-Time 3 Weeks

Qty
Unit Price
1
$461.93
3
$433.06
5 +
$427.72

Tools/3D Models

Product Guides