help desk software
VHK200W-Q48-S24 by bel power solutions
Image is representational - see mfr. specs

VHK200W-Q48-S24

Bel Power Solutions

The VHK200W-Q48-S24 is a 200W isolated DC-DC converter that provides a 24 Vdc output from a wide 18 to 75 Vdc input range. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The VHK200W-Q48-S24 is an isolated DC-DC converter designed to deliver up to 200W of output power. It operates over a 4:1 input voltage range of 18 to 75 Vdc, providing a regulated 24 Vdc output at a maximum of 8.3 A. This model features a typical efficiency of 86%, 1,500 Vdc isolation, and is housed in a rugged metal enclosure with an integrated heat sink. Equipped with over current, over voltage, over temperature, and short circuit protections, it is a reliable power solution for industrial and telecommunications applications.

Search Keywords: VHK200WQ48S24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
VHK200W-Q48-S24
Alias/AKA:
VHK200W-Q48-S24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
Box

IN STOCK: 25

Can Ship immediately

MOQ for out of Stock Qty: 16

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$691.96
5
$690.23
10
$688.51
16
$686.79
32
$350.78
48
$238.78
64 +
$234.00

Tools/3D Models

Product Guides