V78E06-500-SMT-TR
Bel Power SolutionsDc-Dc Converter, 6.5V, 0.5A Rohs Compliant: Yes |Cui V78E06-500-SMT-TR ...
DESCRIPTION
V78E06-500-SMT-TR is a non-isolated DC switching regulator designed to convert input voltages in the range of 8–36 Vdc to a fixed 6.5 V output with 500 mA maximum output current (3.25 W output power). The module features high efficiency up to 92% at full load, low output ripple and noise of 50 mVp-p, and operates reliably across an industrial temperature range of -40°C to +85°C. It includes output short circuit protection, remote on/off control capability, and a no-load input current of only 0.2 mA typical. The SMT package with industry-standard footprint and tape-and-reel packaging makes it suitable for automated assembly in industrial power supply applications, embedded systems, and distributed power architectures where compact, efficient voltage conversion is required.
Search Keywords: V78E06500SMTTR
SPECIFICATIONS
IN STOCK: 220
Can Ship immediately
Buy all 220 in-stock or the regular minimum order quantity of 300
Stock lot only: 220
MOQ for In Stock Qty: 300
MOQ for out of Stock Qty: 10
Multiple: 300
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
