help desk software
SWM6-5-EH-P5 by bel power solutions
Image is representational - see mfr. specs

SWM6-5-EH-P5

Bel Power Solutions

AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - Medical - EU Input Blades - Lvl VI/T2 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SWM6-5-EH-P5 is a compact AC-DC power supply module designed for medical and industrial applications, delivering up to 6W of regulated power at 5V output. The unit features universal input voltage range of 90–264 Vac, 47–63 Hz, with a maximum output current of 1.2A and ripple and noise specification of 100 mVp-p at full load. It incorporates comprehensive protection features including over-voltage and short-circuit protection with auto-recovery, isolation voltage of 4,000 Vac input-to-output, and meets EN 60601-1 4th edition medical safety standards with 2 MOPP compliance. The power supply operates over 0–40°C and achieves DOE Level VI / CoC Tier 2 efficiency, making it suitable for medical devices, portable equipment, and applications requiring compact vertical or horizontal mounting with reliable, regulated DC power delivery.

Search Keywords: SWM65EHP5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SWM6-5-EH-P5
Alias/AKA:
SWM6-5-EH-P5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
140
Package Type:
Box

IN STOCK: 140

Can Ship immediately

Minimum Order Quantity: 15

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
15
$13.56
25
$12.29
50
$11.74
140
$10.77
280
$10.75
560
$10.49
1,120 +
$10.34

Tools/3D Models

Product Guides