help desk software
SWI10B-5-EB-I38 by bel power solutions
Image is representational - see mfr. specs

SWI10B-5-EB-I38

Bel Power Solutions

Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, wall-plug, EUR, USB, level VI, black ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SWI10B-5-EB-I38 is an AC-DC power supply module designed to deliver up to 10 W of continuous power with a 5 V nominal output voltage. The unit features DoE Level VI efficiency, universal input voltage range of 90–264 Vac at 47–63 Hz, and an ultra-compact case measuring 89.2 × 37 × 23.5 mm. It incorporates comprehensive protection mechanisms including over-voltage protection (10 Vdc threshold), over-current protection with auto-recovery (3.0 A maximum), and short-circuit protection, along with 3,000 Vac isolation voltage between input and output. The power supply is certified to IEC 62368-1, features Class II construction, and achieves no-load power consumption below 0.075 W, making it ideal for compact consumer electronics, USB-powered devices, and applications requiring reliable, efficient power conversion with minimal standby consumption.

Search Keywords: SWI10B5EBI38

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SWI10B-5-EB-I38
Alias/AKA:
SWI10B-5-EB-I38
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box

IN STOCK: 420

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
5
$6.46
25
$5.78
50
$5.77
100
$5.65
300
$5.42
600
$5.35
1,200
$5.28
2,700 +
$5.25

Tools/3D Models

Product Guides