help desk software
SWH15-12-NW-P5 by bel power solutions
Image is representational - see mfr. specs

SWH15-12-NW-P5

Bel Power Solutions

ac-dc 12 Vdc 1 A SW wall-plug NA P5 center ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SWH15-12-NW-P5 is a compact AC-DC power supply module from the SWH15-N series designed to convert universal AC input to regulated 12V DC output. It delivers a maximum output current of 1.0A and 12W continuous power with output voltage regulation of ±1% line regulation and load regulation between 11.4V and 12.6V. The unit features DoE Level VI efficiency, universal input voltage range of 90–264 Vac at 47–63 Hz, and includes built-in over-current and short-circuit protection with auto-recovery. With an isolation voltage of 3,000 Vac, UL 1310 certification, FCC Part 15 Class B compliance, and an MTBF of 50,000 hours at full load and 25°C, this power supply is well-suited for industrial control systems, telecommunications equipment, and consumer electronics requiring reliable, compact DC power conversion.

Search Keywords: SWH1512NWP5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SWH15-12-NW-P5
Alias/AKA:
SWH15-12-NW-P5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
112
Package Type:
Box

IN STOCK: 215

Can Ship immediately

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
15
$33.83
250
$33.75
500
$33.66
728
$33.58
1,456
$17.16
2,184
$11.68
2,912 +
$11.44

Tools/3D Models

Product Guides