help desk software
RECOMMENDED REPLACEMENT
HZZ00107-G
HZZ00107-G
In Stock: 47
Minimum Order: 1
VIEW PRODUCT
STV-H15-FSR by bel power solutions
Image is representational - see manufacturer specifications
Bel Power Solutions Authorized Distributor

STV-H15-FSR

Conn DIN 41612 F 15 POS 7.62mm Screw ST Panel Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Conn DIN 41612 F 15 POS 7.62mm Screw ST Panel Mount

Search Keywords: STVH15FSR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
STV-H15-FSR
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
7.62 mm
Number of Contacts:
15
Termination Method:
Screw
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is STV-H15-FSR discontinued?

Yes, STV-H15-FSR from Bel Power Solutions is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces STV-H15-FSR?

The recommended replacement for STV-H15-FSR is HZZ00107-G from Bel Power Solutions, available from Master Electronics.

Is STV-H15-FSR RoHS compliant?

Yes, STV-H15-FSR is RoHS compliant.

What is the lead time for STV-H15-FSR?

The standard lead time for STV-H15-FSR is approximately 23 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides