help desk software
SMM12-5-KB-P6 by bel power solutions
Image is representational - see mfr. specs

SMM12-5-KB-P6

Bel Power Solutions

ac-dc 5 Vdc 2.4 A SW multi-blade no blades ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SMM12-5-KB-P6 is a 12W AC-DC power supply designed for medical and general-purpose applications requiring a 5V DC output. It features a universal input voltage range of 90~264 Vac at 47~63 Hz, delivering up to 2.4A output current with Level VI efficiency. The unit is certified to IEC 60601 with MOPP (Means of Patient Protection) isolation and includes a black case with no blades included (K designation), a center-positive DC plug with 5.5 x 2.5 mm dimensions (P6), and a 1,500 mm cord length with UL2468 20 AWG cable. With compact dimensions of 57 x 39 x 34 mm and a weight of 70 g, this power supply is ideal for portable medical devices and equipment requiring reliable, low-noise power conversion.

Search Keywords: SMM125KBP6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SMM12-5-KB-P6
Alias/AKA:
SMM12-5-KB-P6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
140
Package Type:
Box

IN STOCK: 522

Ships today, if you order in

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
15
$36.77
100
$36.68
250
$36.58
525
$36.49
1,050
$18.64
1,575
$12.69
2,100 +
$12.43

Tools/3D Models

Product Guides