SMI18-9-V-P5
Bel Power SolutionsAC/DC Adapter - Wall Mount - 19.8 Watts: 9V @ 2.2A - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2 ...
DESCRIPTION
SMI18-9-V-P5 is an AC-DC power supply designed to deliver 9 VDC output at up to 2.2 A with a maximum output power of 19.8 W. It features a universal input voltage range of 90 to 264 VAC at 47 to 63 Hz, with DoE Level VI and CoC Tier 2 efficiency compliance achieving an average efficiency of 86.5%. The unit includes interchangeable AC blades for North America, Europe, United Kingdom, Australia, and China, along with over voltage, over current, and short circuit protections. With compact dimensions of 75 x 35.8 x 65.6 mm and a weight of 170 g without blades, this power supply is certified to UL/cUL, RCM, CCC, and PSE safety standards (60950-1 and 62368-1). It is ideal for portable electronics and devices requiring reliable, efficient power conversion across multiple regions.
Search Keywords: SMI189VP5
SPECIFICATIONS
IN STOCK: 60
Can Ship immediately
MOQ for out of Stock Qty: 135
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
