help desk software
SDM36-12-UC-P6R by bel power solutions
Image is representational - see mfr. specs

SDM36-12-UC-P6R

Bel Power Solutions

AC/DC Adapter - Desktop - 36 Watts: 12V @ 3A - C14 Input - Lvl VI ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SDM36-12-UC-P6R is a compact 36W AC-DC power supply module designed to deliver 12V DC at up to 3A output current with DoE Level VI efficiency. It features universal input voltage range (90–264 Vac, 47–63 Hz), low no-load power consumption of less than 0.10W, and comprehensive protection including over-voltage and short-circuit protection with auto-recovery. The unit meets stringent safety standards including UL/cUL, TUV (60601-1) medical certification, PSE, and UKCA approvals, with isolation voltage of 4,000 Vac (input to output) and 2,000 Vac (input to frame ground). Its compact dimensions of 100 × 50 × 33 mm and 170g weight make it ideal for space-constrained medical, industrial, and consumer applications requiring reliable isolated DC power with high efficiency and regulatory compliance.

Search Keywords: SDM3612UCP6R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SDM36-12-UC-P6R
Alias/AKA:
SDM36-12-UC-P6R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box

IN STOCK: 420

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
3
$75.12
50
$74.93
100
$74.75
255
$74.56
510
$38.09
765
$25.92
1,020 +
$25.41

Tools/3D Models

Product Guides