help desk software
SDI18-12-UC-P5R by bel power solutions
Image is representational - see mfr. specs

SDI18-12-UC-P5R

Bel Power Solutions

18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1.6 A, 19.2 W ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SDI18-12-UC-P5R is an AC-DC external power supply from the SDI18 series, designed to deliver 12 Vdc output at up to 1.6 A with a maximum output power of 19.2 W. It features a universal input voltage range of 90-264 Vac, DoE Level VI and CoC Tier 2 efficiency compliance, and no load power consumption below 0.075 W. The unit includes over voltage, over current, and short circuit protections, with isolation voltage of 3,000 Vac input to output. This model is configured with a North America input cable and a right-angle center positive 5.5 x 2.1 mm DC plug. Safety approvals include UL/cUL (62368-1), PSE, UKCA, and CE, making it suitable for a wide range of consumer and industrial applications requiring reliable, efficient power conversion.

Search Keywords: SDI1812UCP5R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SDI18-12-UC-P5R
Alias/AKA:
SDI18-12-UC-P5R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box

IN STOCK: 810

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$19.55
5
$18.88
10
$18.43
30
$18.15
60
$17.76
120
$17.40
270 +
$17.18

Tools/3D Models

Product Guides