help desk software
L829-1J1T-43 by bel power solutions
Image is representational - see manufacturer specifications
Bel Power Solutions Authorized Distributor

L829-1J1T-43

RJ45 Female - Through Hole - 10/100/1000 Base-T - AutoMDIX ...

View Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The BEL FUSE part L829-1J1T-43 is a high-quality RJ45 female connector that is designed for through hole mounting. This connector supports the 10/100/1000 Base-T Ethernet standard, providing reliable and fast network connectivity. It features AutoMDIX technology, which automatically detects and adjusts the polarity of the connection, eliminating the need for crossover cables. This compact and durable connector is ideal for use in networking equipment, such as routers, switches, and network interface cards. Trust BEL FUSE for exceptional performance and easy installation.

Search Keywords: L8291J1T43

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
L829-1J1T-43
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
660
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is L829-1J1T-43 RoHS compliant?

Yes, L829-1J1T-43 is RoHS compliant.

What is the lead time for L829-1J1T-43?

The standard lead time for L829-1J1T-43 is approximately 19 days. In-stock quantities ship from Master Electronics.

IN STOCK: 533

Can Ship immediately

On Order: 1,320   can ship 10/19/26 
On Order: 1,980   can ship 11/30/26 
On Order: 3,300   can ship 1/15/27 

Minimum Order Quantity: 5

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
5
$6.39
50
$5.47
100
$5.15
250
$4.73
660
$4.44
1,320
$4.24
2,640
$4.23
5,280 +
$4.22

Tools/3D Models

Product Guides