help desk software
C2F-2 by bel power solutions
Image is representational - see mfr. specs

C2F-2

Bel Power Solutions

Fuse - 2A 32VAC/63VDC - 35A(AC)/50A(DC) Breaking Capacity - 0603 (1608 Metric) Package - Board Mount (Cartridge Style Excluded).

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 0686F2000-01 is fuse with dimensions: 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm).

Search Keywords: C2F2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
C2F-2
Alias/AKA:
0686F2000-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel

IN STOCK: 17,500

Can Ship immediately

Minimum Order Quantity: 2500

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.1655
5,000
$0.1356
10,000
$0.1341
25,000
$0.1219
50,000
$0.1207
100,000
$0.1002
150,000
$0.0986
250,000 +
$0.0968

Tools/3D Models

Product Guides