help desk software
ABC40-1012G by bel power solutions
Image is representational - see manufacturer specifications
Bel Power Solutions Authorized Distributor

ABC40-1012G

AC/DC Power Supply Single-OUT 12V 3.5A 40W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

AC/DC Power Supply Single-OUT 12V 3.5A 40W

Search Keywords: ABC401012G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ABC40-1012G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.5 A
Maximum Output Power:
40 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 30.48 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is ABC40-1012G discontinued?

Yes, ABC40-1012G from Bel Power Solutions is discontinued (end-of-life March 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces ABC40-1012G?

The recommended replacement for ABC40-1012G is ULP40-1012 from Bel Power Solutions, available from Master Electronics.

Is ABC40-1012G RoHS compliant?

Yes, ABC40-1012G is RoHS compliant.

What is the lead time for ABC40-1012G?

The standard lead time for ABC40-1012G is approximately 70 days. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives