ABC300-1T48G
Bel Power SolutionsAC/DC Power Supply Single-OUT 48V 3.75A 200W
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC Power Supply Single-OUT 48V 3.75A 200W
Search Keywords: ABC3001T48G
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ABC300-1T48G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85044090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
3.75 A
Maximum Output Power:
200 W
Input Connector Type:
Screw Terminal Block
Dimension:
127 x 76.2 x 38.1 mm
Life Cycle:
Discontinued
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
English
Chinese
Spanish
