help desk software
Possible Replacement
LFWLT200-1001
LFWLT200-1001
In Stock: 200
Minimum Order: 1
VIEW PRODUCT
ABC201-1T12G by bel power solutions
Image is representational - see mfr. specs

ABC201-1T12G

Bel Power Solutions

AC-DC Power Supply - 200W - Input: 90 to 264 VAC - Output: 12 VDC - Screw Terminals - Open Frame - Chassis Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC-DC Power Supply - 200W - Input: 90 to 264 VAC - Output: 12 VDC - Screw Terminals - Open Frame - Chassis Mount

Search Keywords: ABC2011T12G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ABC201-1T12G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Voltage:
90 to 264 V
Dimension:
127 x 76.2 x 38.1 mm
DC Input Voltage:
120 to 390 V
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives