help desk software
Possible Replacement
LFWLT150-1301
LFWLT150-1301
In Stock: 130
Minimum Order: 1
VIEW PRODUCT
ABC150-1012G by bel power solutions
Image is representational - see mfr. specs

ABC150-1012G

Bel Power Solutions

AC/DC Power Supply Single-OUT 12V/15V 9.2A/7.3A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Power Supply Single-OUT 12V/15V 9.2A/7.3A

Search Keywords: ABC1501012G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ABC150-1012G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85044090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
9.2 A
Maximum Output Power:
150 W
Input Connector Type:
Molex Connector
Dimension:
109.2 x 177.8 x 45.7 mm
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives