20IMX4-1212-8G
Dual Output DC-DC Converter - 4W - Input: 8.4 to 36 VDC - Output: 12/12 VDC - -40 to 85°C - Thru Hole - RoHS ...
DESCRIPTION
The BEL Power Solutions 20IMX4-1212-8G is a compact and efficient DC-DC module designed for various applications in electronics and power systems. With a wide input voltage range of 20V, this module delivers two output voltages of 12V and -12V, each capable of providing a current of 0.17A. The module is housed in a 6-pin DIP package, making it easy to integrate into your design or PCB layout. With a power rating of 4.1W, this module ensures reliable and stable power supply for your project.
Search Keywords: 20IMX412128G
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 20IMX4-1212-8G RoHS compliant?
Yes, 20IMX4-1212-8G is RoHS compliant.
What is the lead time for 20IMX4-1212-8G?
The standard lead time for 20IMX4-1212-8G is approximately 20 days. In-stock quantities ship from Master Electronics.
IN STOCK: 73
Ships today, if you order in
MOQ for out of Stock Qty: 30
Factory Lead-Time 20 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
