help desk software
110RCM1000-24DMQF by bel power solutions
Image is representational - see manufacturer specifications
Bel Power Solutions Authorized Distributor

110RCM1000-24DMQF

DC-DC Converter - 1000W - Input: 77 to 137.5 VDC - Output: 24 VDC - -40 to 55°C - RoHS - Out OK - Vout Adjust - Shutdown ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The BEL POWER SOLUTIONS 110RCM1000-24DMQF is a high-quality, reliable and energy-efficient power module for industrial applications. Featuring a compact design and a wide input voltage range, it provides a highly efficient power solution to meet the demands of various user requirements.The 110RCM1000-24DMQF offers a stable output voltage of 24V, making it suitable for use in a wide range of applications including telecommunications, data centers, automation equipment, and renewable energy systems. With an impressive power density and advanced thermal management, it ensures optimal performance and reliability even in demanding operating conditions.This power module is designed with safety and reliability in mind, incorporating features such as overvoltage and overcurrent protection, short circuit protection, and thermal shutdown protection. It is also compliant with various industry standards, ensuring compatibility and ease of integration into existing systems.With its rugged construction and extensive testing, the BEL POWER SOLUTIONS 110RCM1000-24DMQF guarantees long-term performance and durability. It is backed by a comprehensive warranty and technical support, providing peace of mind to users.Overall, the BEL POWER SOLUTIONS 110RCM1000-24DMQF is an excellent choice for industrial power applications, offering high efficiency, reliability, and safety in a compact and user-friendly design.

Search Keywords: 110RCM100024DMQF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
110RCM1000-24DMQF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409530
COO:
SK
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 110RCM1000-24DMQF RoHS compliant?

Yes, 110RCM1000-24DMQF is RoHS compliant.

What is the lead time for 110RCM1000-24DMQF?

The standard lead time for 110RCM1000-24DMQF is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$1,518.26
5
$964.55
8
$669.81
10 +
$656.43

Tools/3D Models

Product Guides