0ZCG0300FF2B by bel power solutions
Image is representational - see manufacturer specifications
Bel Power Solutions Authorized Distributor

0ZCG0300FF2B

The 0ZCG0300FF2B is a surface mount, 1812-size PTC resettable fuse designed for overcurrent protection. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 0ZCG0300FF2B is a surface mount PTC resettable fuse from the OZCG series, engineered for overcurrent protection. It features a hold current of 3.00 A, a trip current of 5.00 A, and a maximum voltage rating of 6 Vdc. This 1812 chip size device offers a fast trip time, with a maximum of 4.0 seconds at 8.0 A, and can handle a maximum fault current of 100 A. Being RoHS compliant and halogen-free with an operating temperature range of -40°C to 85°C, it is ideal for providing reliable, resettable protection on high-density circuit boards.

Search Keywords: 0ZCG0300FF2B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
0ZCG0300FF2B
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is 0ZCG0300FF2B RoHS compliant?

Yes, 0ZCG0300FF2B is RoHS compliant.

What is the lead time for 0ZCG0300FF2B?

The standard lead time for 0ZCG0300FF2B is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,000

Can Ship immediately

Minimum Order Quantity: 1500

Multiple: 1500

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,500
$0.1948
3,000
$0.1734
6,000
$0.1620
7,500
$0.1551
10,500
$0.1523
25,500
$0.1514
51,000
$0.1510
100,500 +
$0.1506

Tools/3D Models

Product Guides