help desk software
0678L9250-02 by bel power solutions
Image is representational - see mfr. specs

0678L9250-02

Bel Power Solutions

Fuse - 25A - 250VAC/72VDC - Medium Blow - 100A(AC)/130A(DC) Breaking Capacity - 2-SMD, Square End Block Package - Surface Mount.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 0678L9250-02 is fuse with dimensions: 0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm). Operating temperature range is from -55°C to 125°C.

Search Keywords: 0678L925002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
0678L9250-02
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel

IN STOCK: 8,500

Ships today, if you order in

Minimum Order Quantity: 500

Factory Lead-Time 10 Weeks

Qty
Unit Price
500
$0.4070
2,000
$0.3892
4,000
$0.3814
6,000
$0.3804
8,000
$0.3765
10,000
$0.3756
16,000
$0.3742
26,000 +
$0.3480
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides