help desk software
0602R5001-33 by bel power solutions
Image is representational - see mfr. specs

0602R5001-33

Bel Power Solutions

FUSE-GLASS-5A 250VAC-3AB-3AG ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Type Cartridge, Glass Current Rating (Amps) 5A Voltage Rating - AC 250V Response Time Slow Blow Package / Case 3AB, 3AG, 1/4" x 1-1/4" Mounting Type Holder Breaking Capacity @ Rated Voltage 200A Melting I²t 349 Approvals CE, CSA, cULus, PSE Operating Temperature -55°C ~ 125°C Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) DC Cold Resistance 0.03 Ohms

Search Keywords: 0602R500133

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
0602R5001-33
Alias/AKA:
3SB-5-R
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk

IN STOCK: 5,200

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 10 Weeks

Qty
Unit Price
50
$0.5211
500
$0.4287
1,000
$0.4108
3,000
$0.3893
5,000
$0.3794
8,000
$0.3784
10,000
$0.3700
15,000 +
$0.3691
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides