DESCRIPTION
SCIHP1040-4R7M-2 is an SMD power inductor designed for high-frequency power conversion applications. It features an inductance of 4.70 µH tested at 200 kHz, with a maximum DC resistance of 16 mO, providing low power losses. The inductor supports a saturation current of 14 A and a temperature rise current of 8 A, with an operating temperature range of -55°C to +125°C. Its composite construction provides extremely low buzz noise and handles high transient current spikes without saturation. This component is ideal for DC-DC converters and power supply circuits requiring efficient energy storage in a compact footprint.
Search Keywords: SCIHP10404R7M2
SPECIFICATIONS
IN STOCK: 19,200
Can Ship immediately
Minimum Order Quantity: 209
English
Chinese
Spanish
