help desk software
RECOMMENDED REPLACEMENT
RST6.3-02
RST6.3-02
In Stock: 0
Minimum Order: 140
VIEW PRODUCT
0697-6300-02 by bel fuse

0697-6300-02

Bel Fuse

Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Ammo CCC/PSE/SEMKO/VDE/cULus ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 0697-6300-02 is a sub-miniature time lag type fuse rated at 6.3A and 250V AC, compliant with IEC 60127-3 standard sheet 4. This fuse features a typical cold resistance of 0.008 ohm, a volt-drop of 0.072V at 100% rated current, and a melting I²T of 230 A²·sec (<10 ms) and 281 A²·sec at 10 In. The fuse is constructed with black thermoplastic (UL 94-V0) base and cover with 100% matte tin-plated copper pins, and is RoHS 2 compliant and halogen-free. It is supplied in ammo pack packaging with 1000 pieces per box and features long leads of 12.7±0.3 mm. The fuse provides individual protection for components and internal circuits in power supplies, battery chargers, consumer electronics, adapters, and industrial controllers.

Search Keywords: 0697630002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0697-6300-02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Type:
Micro6209
Fuse Size:
8.35 X 4 X 7.76191mm
Acting:
Slow Blow6186
Current Rating:
6.3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Thermoplastic6190
Mounting:
Through Hole6197
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 37,465

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Price (USD)

Qty
Unit Price
1,000
$0.1740
3,000
$0.1702
5,000
$0.1690
8,000
$0.1656
10,000
$0.1652
25,000
$0.1496
50,000
$0.1492
100,000 +
$0.1358

Tools/3D Models

Product Guides