0697-3150-02
Bel FuseFuse Micro Slow Blow Acting 3.15A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Ammo CCC/PSE/SEMKO/VDE/cULus
RoHS Compliant
Bulk Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Fuse Micro Slow Blow Acting 3.15A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Ammo CCC/PSE/SEMKO/VDE/cULus
Search Keywords: 0697315002
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0697-3150-02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bulk
Type:
Micro6209
Fuse Size:
8.35 X 4 X 7.76191mm
Acting:
Slow Blow6186
Current Rating:
3.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Thermoplastic6190
Mounting:
Through Hole6197
Life Cycle:
Discontinued & Replaced
English
Chinese
Spanish
