01102-023
BEI EncodersHS35F-100-R2-SS-5000-ABZC-28V/V-DM18 - Incremental Hollow Shaft Encoder 3.5" diameter ...
DESCRIPTION
01102-023 is an incremental optical encoder from the HS35 series, designed for motor feedback and industrial control applications. This hollow shaft encoder features a rugged metal housing with dual bearings and shaft seals, providing NEMA 4, 13 and IP65 environmental ratings. It operates within a temperature range of 0°C to 70°C (with extended temperature options available up to 105°C), withstands shock up to 50 g's for 11 msec and vibration from 5 to 2000 Hz at 20 g's, and handles humidity up to 98% RH without condensation. The encoder accommodates shafts up to 1" in diameter and offers dual output options for redundant signals or dual resolutions. Common applications include motor feedback and vector control, printing industries, robotic control, oil service industries, and web process control.
Search Keywords: 01102023
SPECIFICATIONS
IN STOCK: 2
Can Ship immediately
On Order:
2
can ship 7/9/26
Factory Lead-Time 20 Weeks
English
Chinese
Spanish
