help desk software
01070-468 by bei encoders
Image is representational - see mfr. specs

01070-468

BEI Encoders

XHS35F-62-R2-SS-360-ABZC-28V/V-SM18 - Incremental Hollow Shaft Encoder 3.5" diameter-Express-H35 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

01070-468 is an incremental optical encoder from the HS35 series, designed for motor feedback, robotic control, and industrial process applications. This hollow shaft encoder features dual bearings and shaft seals providing NEMA 4, 13 and IP65 environmental protection, with an operating temperature range of 0°C to 70°C and storage temperature of -25°C to 30°C. The encoder offers robust performance with shock resistance of 50 g's for 11 msec duration, vibration tolerance from 5 to 2000 Hz at 20 g's, and humidity rating of 98% RH without condensation. The HS35 accommodates shafts up to 1" in diameter and is available with dual output options for redundant signals or dual resolutions. Common applications include motor feedback and vector control, printing industries, robotic control, oil service industries, and web process control.

Search Keywords: 01070468

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BEI Encoders
Part No:
01070-468
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8543704500
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$1,062.05
3
$1,047.50
5 +
$1,019.57

Tools/3D Models

Product Guides