ILFK12E9192/I02
Baumer ElectricInductive code reader - Non flush mounting type – Sensing distance Sn 4 mm - [10 - 30] VDC – 10 mA - PA 6 - rectangular - Dimension 30 mm - Housing length 79 mm – 2 meters Cable - PNP -NO - PA 6 sensing face material - Two heads only - Heavy duty applicat ...
DESCRIPTION
The BAUMER ELECTRIC ILFK 12E9192/I02 is a non-flush inductive code reader with two heads only. It has a sensing distance Sn of 4 mm, housing length of 79 mm and two meters cable. This rectangular PA 6 sensor has a voltage rating of 10 to 30 VDC and a current rating of 10 mA. It is used for heavy duty applications such for Raymond fork lifter application.
Search Keywords: ILFK12E9192I02
SPECIFICATIONS
IN STOCK: 50
Can Ship immediately
Factory Lead-Time 4 Weeks
English
Chinese
Spanish
