10214930
Baumer ElectricInductive Proximity Switch - Standard - PNP Make Function (NO) - Red LED - Connector M12 - 12 mm x 50 mm - IP67.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The 10214930 is inductive proximity switch with short circuit and reverse polarity protection. Operating temperature range is from -25 to +75 °C.
Search Keywords: 10214930
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
10214930
Alias/AKA:
IFRM12P1701/S14L
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Output Type:
PNP
Minimum Operating Supply Voltage:
10 V
Mounting:
Panel
Maximum Operating Supply Voltage:
30 V
Dimension:
50 x 17 x 19.62 mm
Operating Temperature:
-25 to 75 °C
Sensing Distance:
4 mm
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 4 Weeks
Price (USD)
Qty
Unit Price
1
$134.97
5
$124.89
10
+
$119.54
English
Chinese
Spanish
