SS3RV493-IP65
PR17 16A Main - On/Off Pnl Mnt Cam Sw, Yel/Red, 3 Pole 3 Cnt
RoHS Compliant
Certificate of Compliance
DESCRIPTION
PR17 16A Main - On/Off Pnl Mnt Cam Sw, Yel/Red, 3 Pole 3 Cnt
Search Keywords: SS3RV493IP65
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BACO Controls, Inc.
Part No:
SS3RV493-IP65
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is SS3RV493-IP65 RoHS compliant?
Yes, SS3RV493-IP65 is RoHS compliant.
What is the lead time for SS3RV493-IP65?
The standard lead time for SS3RV493-IP65 is approximately 2 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
